Part Details for IRS2330DJTRPBF by Infineon Technologies AG
Overview of IRS2330DJTRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2330DJTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2330DJTRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 44PLCC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$4.0440 / $4.5000 | Buy Now |
Part Details for IRS2330DJTRPBF
IRS2330DJTRPBF CAD Models
IRS2330DJTRPBF Part Data Attributes
|
IRS2330DJTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2330DJTRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.59 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.7 µs | |
Turn-on Time | 0.7 µs | |
Width | 16.585 mm |
Alternate Parts for IRS2330DJTRPBF
This table gives cross-reference parts and alternative options found for IRS2330DJTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2330DJTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2330DJPBF | Buffer/Inverter Based MOSFET Driver, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | International Rectifier | IRS2330DJTRPBF vs IRS2330DJPBF |
IRS2330DJTRPBF | Buffer/Inverter Based MOSFET Driver, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | International Rectifier | IRS2330DJTRPBF vs IRS2330DJTRPBF |