-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2963
|
Newark | Ic, Half Bridge Driver, Dip8, 2183, Driver Configuration:High Side, Peak Output Current:2.3A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:180Ns, Output Delay:220Ns, Operating Rohs Compliant: Yes |Infineon IRS2183PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
IRS2183PBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin PDIP, Tube - Rail/Tube (Alt: IRS2183PBF) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 9350 Partner Stock |
|
$2.7432 / $3.0888 | Buy Now |
DISTI #
70017348
|
RS | HALF BRIDGE DRIVER, SOFTTURN-ON, LOW SIDE INVERTING INPUT, SEPARATE HIGH AND LOW | Infineon IRS2183PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2900 / $5.1200 | RFQ |
|
Rochester Electronics | IRS2183 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 795 |
|
$2.6800 / $3.1500 | Buy Now |
DISTI #
C1S322001196622
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes | 2998 |
|
$3.4000 | Buy Now |
DISTI #
C1S322000507308
|
Chip1Stop | Driver 600V 2.3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 799 |
|
$3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2183PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2183PBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IRS2183PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2183PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2183SPBF | Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | IRS2183PBF vs IRS2183SPBF |
IRS2183STRPBF | Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2183PBF vs IRS2183STRPBF |
IRS2183SPBF | Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2183PBF vs IRS2183SPBF |
IRS2183STRPBF | Half Bridge Based Peripheral Driver, 1.9A, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | IRS2183PBF vs IRS2183STRPBF |