IRS2104PBF
Description: Half Bridge Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8

Overview of IRS2104PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for IRS2104PBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 11M1874
Newark Mosfet Driver, Half Bridge, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Sink Current:600Ma Rohs Compliant: Yes |Infineon IRS2104PBF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # IRS2104PBF-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 52 Weeks Container: Tube 2716
In Stock
  • 1 $1.9300
  • 10 $1.3690
  • 50 $1.1442
  • 100 $1.0746
  • 250 $1.0011
  • 500 $0.9567
  • 1,000 $0.9202
  • 2,500 $0.8817
$0.8817 / $1.9300 Buy Now
DISTI # IRS2104PBF
Avnet Americas Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin PDIP, Tube - Rail/Tube (Alt: IRS2104PBF) RoHS: Compliant Min Qty: 373 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 394 Partner Stock
  • 373 $0.9595
  • 380 $0.9461
  • 750 $0.9394
  • 1,900 $0.9126
  • 3,800 $0.8924
  • 19,000 $0.8656
  • 38,000 $0.8522
$0.8522 / $0.9595 Buy Now
DISTI # 76893587
Verical Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 2979
  • 24 $1.3250
  • 50 $1.3125
  • 100 $1.2163
  • 200 $1.1600
  • 500 $1.0763
  • 1,000 $0.9938
  • 2,000 $0.9913
$0.9913 / $1.3250 Buy Now
Rochester Electronics IRS2104 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 436
  • 1 $0.9785
  • 25 $0.9589
  • 100 $0.9198
  • 500 $0.8807
  • 1,000 $0.8317
$0.8317 / $0.9785 Buy Now
DISTI # C1S322001062662
Chip1Stop Gate Drivers RoHS: Compliant pbFree: Yes Container: Tube 2979
  • 1 $1.6500
  • 10 $1.0600
  • 50 $1.0500
  • 100 $0.9730
  • 200 $0.9280
  • 500 $0.8610
  • 1,000 $0.7950
  • 2,000 $0.7930
$0.7930 / $1.6500 Buy Now

CAD Models for IRS2104PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRS2104PBF by Infineon Technologies AG

IRS2104PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T8
Length
9.88 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.22 µs
Turn-on Time
0.82 µs
Width
7.62 mm
Want to compare parts?
  1. IRS2104PBF
    Infineon Technologies AG
    Half Bridge Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
    VS

Alternate Parts for IRS2104PBF

This table gives cross-reference parts and alternative options found for IRS2104PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2104PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRS2104STRPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Infineon Technologies AG IRS2104PBF vs IRS2104STRPBF

Related Parts for IRS2104PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS2104PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS2104PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRS2104PBF would you like to use for your alert(s)?
  • Please alert me when IRS2104PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS2104PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS2104PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS2104PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS2104PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS2104PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: