-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_09218491
|
Arrow Electronics | Trans MOSFET N-CH 60V 14A 3-Pin(3+Tab) IPAK Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2249 | Americas - 4133 |
|
$0.6556 / $1.0496 | Buy Now |
DISTI #
E02:0323_00194099
|
Arrow Electronics | Trans MOSFET N-CH 60V 14A 3-Pin(3+Tab) IPAK Min Qty: 3000 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2426 | Europe - 3750 |
|
$0.7027 | Buy Now |
DISTI #
85573023
|
Verical | Trans MOSFET N-CH 60V 14A 3-Pin(3+Tab) IPAK Min Qty: 9 Package Multiple: 1 Date Code: 2249 | Americas - 4133 |
|
$0.6556 | Buy Now |
DISTI #
83145145
|
Verical | Trans MOSFET N-CH 60V 14A 3-Pin(3+Tab) IPAK Min Qty: 3000 Package Multiple: 3000 Date Code: 2426 | Americas - 3000 |
|
$0.7164 | Buy Now |
DISTI #
IRLU024PBF
|
TTI | MOSFETs RECOMMENDED ALT IRLU pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube |
Americas - 3000 In Stock |
|
$0.7700 | Buy Now |
DISTI #
IRLU024PBF
|
TME | Transistor: N-MOSFET, unipolar, 60V, 9.2A, 42W, IPAK,TO251 Min Qty: 1 | 561 |
|
$0.3700 / $0.8980 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA RoHS: Compliant |
|
|
RFQ | |
DISTI #
IRLU024PBF
|
EBV Elektronik | LOGIC MOSFET N-CHANNEL 60V (Alt: IRLU024PBF) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLU024PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRLU024PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 53 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 53 pF | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLU024PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU024PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLU024 | Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, IPAK-3 | Vishay Intertechnologies | IRLU024PBF vs IRLU024 |
SIHLU024-GE3 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Intertechnologies | IRLU024PBF vs SIHLU024-GE3 |