Part Details for IRLR3110ZTRPBF by Infineon Technologies AG
Overview of IRLR3110ZTRPBF by Infineon Technologies AG
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR3110ZTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9237
|
Newark | Mosfet, N-Ch, 100V, 42A, 175Deg C, 140W, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Infineon IRLR3110ZTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43383 |
|
$1.2500 / $2.1200 | Buy Now |
DISTI #
86AK5420
|
Newark | Mosfet, N-Ch, 100V, 42A, To-252Aa Rohs Compliant: Yes |Infineon IRLR3110ZTRPBF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9770 / $1.0300 | Buy Now |
DISTI #
IRLR3110ZTRPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 42A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17192 In Stock |
|
$0.7970 / $1.9000 | Buy Now |
DISTI #
IRLR3110ZTRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR3110ZTRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLR3110ZTRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR3110ZTRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7438 / $0.8501 | Buy Now |
DISTI #
IRLR3110ZTRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR3110ZTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7173 / $0.8767 | Buy Now |
DISTI #
13AC9237
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 13AC9237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 12347 Partner Stock |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
942-IRLR3110ZTRPBF
|
Mouser Electronics | MOSFET 100V HEXFET 14mOhms 15nC RoHS: Compliant | 13291 |
|
$0.7970 / $1.6900 | Buy Now |
DISTI #
70019060
|
RS | IRLR3110ZTRPBF N-channel MOSFET Transistor, 63 A, 100 V, 3+Tab-Pin DPAK | Infineon IRLR3110ZTRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Future Electronics | Single N-Channel 100 V 16 mOhm 48 nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6800 / $0.7150 | Buy Now |
Part Details for IRLR3110ZTRPBF
IRLR3110ZTRPBF CAD Models
IRLR3110ZTRPBF Part Data Attributes:
|
IRLR3110ZTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR3110ZTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR3110ZTRPBF
This table gives cross-reference parts and alternative options found for IRLR3110ZTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR3110ZTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRLR3110ZTRL | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3110ZTRPBF vs AUIRLR3110ZTRL |
IRLR3110ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRLR3110ZTRPBF vs IRLR3110ZTRLPBF |