Part Details for IRLR3110ZTRLPBF by Infineon Technologies AG
Overview of IRLR3110ZTRLPBF by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR3110ZTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8960
|
Newark | Mosfet, N-Ch, 100V, 42A, To-252Aa, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Infineon IRLR3110ZTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10594 |
|
$0.6320 | Buy Now |
DISTI #
86AK5419
|
Newark | Mosfet, N-Ch, 100V, 42A, To-252Aa Rohs Compliant: Yes |Infineon IRLR3110ZTRLPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8290 / $0.8740 | Buy Now |
DISTI #
448-IRLR3110ZTRLPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 42A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12942 In Stock |
|
$0.7970 / $1.3400 | Buy Now |
DISTI #
IRLR3110ZTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRLR3110ZTRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7438 / $0.8501 | Buy Now |
DISTI #
39AH8960
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 39AH8960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10594 Partner Stock |
|
$1.3100 / $1.9700 | Buy Now |
DISTI #
942-IRLR3110ZTRLPBF
|
Mouser Electronics | MOSFET MOSFT 100V 63A 14mOhm 34nC Log Lvl RoHS: Compliant | 43039 |
|
$0.7910 / $1.3100 | Buy Now |
DISTI #
E02:0323_00277951
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 63A 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2339 | Europe - 6000 |
|
$0.6876 / $0.7156 | Buy Now |
DISTI #
V72:2272_13890035
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 63A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 13 |
|
$0.7162 / $0.9611 | Buy Now |
DISTI #
70019856
|
RS | MOSFET, 100V, 63A, 14 MOHM, 34 NC QG, LOGIC LEVEL, D-PAK | Infineon IRLR3110ZTRLPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 | RFQ |
|
Future Electronics | N-Channel 100 V 42 A (Tc) 140 W (Tc) Surface Mount Power MOSFET - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
Part Details for IRLR3110ZTRLPBF
IRLR3110ZTRLPBF CAD Models
IRLR3110ZTRLPBF Part Data Attributes
|
IRLR3110ZTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR3110ZTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR3110ZTRLPBF
This table gives cross-reference parts and alternative options found for IRLR3110ZTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR3110ZTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3110ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRLR3110ZTRLPBF vs IRLR3110ZTRRPBF |
IRLR3110ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR3110ZTRLPBF vs IRLR3110ZTRLPBF |
IRLR3110ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRLR3110ZTRLPBF vs IRLR3110ZTRRPBF |
IRLR3110ZPBF | Power Field-Effect Transistor, 63A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, D-PAK, 3 PIN | Infineon Technologies AG | IRLR3110ZTRLPBF vs IRLR3110ZPBF |
AUIRLR3110ZTRL | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR3110ZTRLPBF vs AUIRLR3110ZTRL |
AUIRLR3110Z | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR3110ZTRLPBF vs AUIRLR3110Z |
AUIRLR3110ZTRR | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR3110ZTRLPBF vs AUIRLR3110ZTRR |
AUIRLR3110Z | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3110ZTRLPBF vs AUIRLR3110Z |
AUIRLR3110ZTR | Power Field-Effect Transistor, 42A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR3110ZTRLPBF vs AUIRLR3110ZTR |