-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLR2705PBF-ND
|
DigiKey | MOSFET N-CH 55V 28A DPAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017621
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.04Ohm, ID 28A, D-Pak (TO-252AA),PD 68W,-55C | Infineon IRLR2705PBF RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 / $0.5380 | RFQ |
|
Win Source Electronics | MOSFET N-CH 55V 28A DPAK | 106072 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLR2705PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR2705PBF
Infineon Technologies AG
Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLR2705PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR2705PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2705TRLPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2705PBF vs IRLR2705TRLPBF |
IRLR2705TRPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2705PBF vs IRLR2705TRPBF |
IRLR2705TRR | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2705PBF vs IRLR2705TRR |
IRLR2705TRLPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2705PBF vs IRLR2705TRLPBF |
IRLR2705TRL | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2705PBF vs IRLR2705TRL |
IRLR2705TRPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2705PBF vs IRLR2705TRPBF |
IRLR2705 | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR2705PBF vs IRLR2705 |
IRLR2705TR | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2705PBF vs IRLR2705TR |
IRLR2705PBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2705PBF vs IRLR2705PBF |