Part Details for IRLMS6802TRPBF by International Rectifier
Overview of IRLMS6802TRPBF by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLMS6802TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 296 |
|
$0.1688 / $0.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 22 |
|
$0.2983 / $0.3579 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 236 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TSOP | 3088 |
|
$0.4599 / $1.5330 | Buy Now |
|
NexGen Digital | 371 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT236 | 13515 |
|
RFQ |
Part Details for IRLMS6802TRPBF
IRLMS6802TRPBF CAD Models
IRLMS6802TRPBF Part Data Attributes:
|
IRLMS6802TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLMS6802TRPBF
International Rectifier
Power Field-Effect Transistor, 5.6A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | MICRO-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 31 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLMS6802TRPBF
This table gives cross-reference parts and alternative options found for IRLMS6802TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLMS6802TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLMS6802TR | Power Field-Effect Transistor, 5.6A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS6802TRPBF vs IRLMS6802TR |
IRLMS6802 | Power Field-Effect Transistor, 5.6A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLMS6802TRPBF vs IRLMS6802 |