-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.3A I(D), 20V, 0.054ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7448
|
Newark | P Channel Power Mosfet, Hexfet, -20V, -4.3A, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:1.3W Rohs Compliant: Yes |Infineon IRLML2244TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10306 |
|
$0.0670 | Buy Now |
DISTI #
IRLML2244TRPBFCT-ND
|
DigiKey | MOSFET P-CH 20V 4.3A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14689 In Stock |
|
$0.0751 / $0.4700 | Buy Now |
DISTI #
IRLML2244TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML2244TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
IRLML2244TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML2244TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLML2244TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML2244TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0668 / $0.0763 | Buy Now |
DISTI #
40T7448
|
Avnet Americas | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 40T7448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2630 Partner Stock |
|
$0.2340 / $0.4160 | Buy Now |
DISTI #
942-IRLML2244TRPBF
|
Mouser Electronics | MOSFET MOSFT PCh -20V -4.3A 54mOhm -2.5V cpbl RoHS: Compliant | 50736 |
|
$0.0720 / $0.3900 | Buy Now |
DISTI #
E02:0323_03239719
|
Arrow Electronics | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2415 | Europe - 231000 |
|
$0.0663 / $0.0900 | Buy Now |
DISTI #
V36:1790_13889574
|
Arrow Electronics | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2402 | Americas - 165000 |
|
$0.0720 / $0.0942 | Buy Now |
DISTI #
V72:2272_13889574
|
Arrow Electronics | Trans MOSFET P-CH 20V 4.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2317 Container: Cut Strips | Americas - 91 |
|
$0.1153 / $0.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML2244TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2244TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.3A I(D), 20V, 0.054ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 110 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLML2244TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2244TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML2244TRPBF | Power Field-Effect Transistor, 4.3A I(D), 20V, 0.054ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3 | International Rectifier | IRLML2244TRPBF vs IRLML2244TRPBF |
IRLMS6802 | Power Field-Effect Transistor, 5.6A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-6 | International Rectifier | IRLML2244TRPBF vs IRLMS6802 |