-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2347
|
Newark | Mosfet, N-Ch, 55V, 20A, 175Deg C, 31W, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:20A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon IRLIZ34NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70018557
|
RS | MOSFET, 55V, 20A, 35 MOHM, 16.7 NC QG, LOGIC LEVEL, TO-220 FULLPACK | Infineon IRLIZ34NPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
DISTI #
69265455
|
Verical | Trans MOSFET N-CH 55V 22A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2240 | Americas - 48455 |
|
$0.4313 / $0.8088 | Buy Now |
DISTI #
77378431
|
Verical | Trans MOSFET N-CH 55V 22A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 1600 |
|
$0.4020 / $0.5559 | Buy Now |
|
Rochester Electronics | IRLIZ3 - HEXFET Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 858 |
|
$0.4232 / $0.4979 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 18 |
|
$0.5728 / $0.6087 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 55V 22A TO220FP | 9640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLIZ34NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLIZ34NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLIZ34NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLIZ34NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLIZ34N | Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | International Rectifier | IRLIZ34NPBF vs IRLIZ34N |
IRLIZ34N | Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Infineon Technologies AG | IRLIZ34NPBF vs IRLIZ34N |
IRLIZ34NPBF | Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3 | International Rectifier | IRLIZ34NPBF vs IRLIZ34NPBF |