Part Details for IRLIZ34N by International Rectifier
Overview of IRLIZ34N by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLIZ34N
IRLIZ34N CAD Models
IRLIZ34N Part Data Attributes
|
IRLIZ34N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLIZ34N
International Rectifier
Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLIZ34N
This table gives cross-reference parts and alternative options found for IRLIZ34N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLIZ34N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLIZ34NPBF | Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IRLIZ34N vs IRLIZ34NPBF |
IRLIZ34N | Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3 | Infineon Technologies AG | IRLIZ34N vs IRLIZ34N |
IRLIZ34NPBF | Power Field-Effect Transistor, 22A I(D), 55V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3 | International Rectifier | IRLIZ34N vs IRLIZ34NPBF |