Part Details for IRL3302STRR by International Rectifier
Overview of IRL3302STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRL3302STRR
IRL3302STRR CAD Models
IRL3302STRR Part Data Attributes:
|
IRL3302STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRL3302STRR
International Rectifier
Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POWER, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 57 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRL3302STRR
This table gives cross-reference parts and alternative options found for IRL3302STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL3302STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL3302STRRPBF | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL3302STRR vs IRL3302STRRPBF |
IRL3302STRLPBF | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL3302STRR vs IRL3302STRLPBF |
IRL3302STRRPBF | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL3302STRR vs IRL3302STRRPBF |
IRL3302STRL | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3302STRR vs IRL3302STRL |