IRKH56-06
Description: 86.35A, 600V, SCR, TO-240AA

Overview of IRKH56-06 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRKH56-06 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKH56-06 by International Rectifier

IRKH56-06
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-PUFM-X5
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1400 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
55000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
86.35 A
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKH56-06
    International Rectifier
    86.35A, 600V, SCR, TO-240AA
    VS

Alternate Parts for IRKH56-06

This table gives cross-reference parts and alternative options found for IRKH56-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH56-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKH56/08S90 135A, 800V, SCR, TO-240AA International Rectifier IRKH56-06 vs IRKH56/08S90
IRKH56/06A IRKH56/06A Vishay Semiconductors IRKH56-06 vs IRKH56/06A
IRKH56/06S90 Silicon Controlled Rectifier, 135A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06 vs IRKH56/06S90
IRKH56/08A Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH56-06 vs IRKH56/08A
IRKH56/08A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06 vs IRKH56/08A
IRKH56/08A IRKH56/08A Vishay Semiconductors IRKH56-06 vs IRKH56/08A
IRKH56-06S90 86.35A, 600V, SCR, TO-240AA International Rectifier IRKH56-06 vs IRKH56-06S90
IRKH56/06 Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06 vs IRKH56/06
IRKH56/06A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06 vs IRKH56/06A
IRKH56/06A Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH56-06 vs IRKH56/06A
Part Number Description Manufacturer Compare
IRKH56-06S90 86.35A, 600V, SCR, TO-240AA International Rectifier IRKH56-06 vs IRKH56-06S90
IRKH56/08S90 135A, 800V, SCR, TO-240AA International Rectifier IRKH56-06 vs IRKH56/08S90
IRKH56/06A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06 vs IRKH56/06A
IRKH56/08A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06 vs IRKH56/08A
IRKH56/06S90 Silicon Controlled Rectifier, 135A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06 vs IRKH56/06S90
IRKH56-04S90 Silicon Controlled Rectifier, 86.35A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06 vs IRKH56-04S90
IRKH56/08A Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH56-06 vs IRKH56/08A
IRKH56/04S90 135A, 400V, SCR, TO-240AA International Rectifier IRKH56-06 vs IRKH56/04S90
IRKH56/06 Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06 vs IRKH56/06
IRKH56/06A Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH56-06 vs IRKH56/06A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKH56-06 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKH56-06 by International Rectifier

  • Please alert me when IRKH56-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKH56-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKH56-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKH56-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKH56-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKH56-06 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: