Datasheets
IRKH56-06S90 by: International Rectifier

86.35A, 600V, SCR, TO-240AA

Part Details for IRKH56-06S90 by International Rectifier

Overview of IRKH56-06S90 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRKH56-06S90

IRKH56-06S90 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRKH56-06S90 Part Data Attributes

IRKH56-06S90 International Rectifier
Buy Now Datasheet
Compare Parts:
IRKH56-06S90 International Rectifier 86.35A, 600V, SCR, TO-240AA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code compliant
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max 100 mA
DC Gate Trigger Voltage-Max 2.5 V
Desc. of Quick-Connects G-GR
Desc. of Screw Terminals A-K-AK
Holding Current-Max 200 mA
JEDEC-95 Code TO-240AA
JESD-30 Code R-PUFM-X5
JESD-609 Code e0
Leakage Current-Max 15 mA
Non-Repetitive Pk On-state Cur 1400 A
Number of Elements 1
Number of Terminals 5
On-state Current-Max 55000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 86.35 A
Repetitive Peak Off-state Leakage Current-Max 15000 µA
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Alternate Parts for IRKH56-06S90

This table gives cross-reference parts and alternative options found for IRKH56-06S90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH56-06S90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRKH56/08 Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/08
IRKH56-06 86.35A, 600V, SCR, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56-06
IRKH56/04S90 135A, 400V, SCR, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/04S90
IRKH56-08 86.35A, 800V, SCR, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56-08
IRKH56/06S90 Silicon Controlled Rectifier, 135A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/06S90
IRKH56/06A IRKH56/06A Vishay Semiconductors IRKH56-06S90 vs IRKH56/06A
IRKH56/08A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06S90 vs IRKH56/08A
IRKH56-08S90 Silicon Controlled Rectifier, 86.35A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56-08S90
IRKH56/06A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06S90 vs IRKH56/06A
IRKH56/06 Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/06
Part Number Description Manufacturer Compare
IRKH56/08 Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/08
IRKH56/06A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06S90 vs IRKH56/06A
IRKH56/04S90 135A, 400V, SCR, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/04S90
IRKH56-06 86.35A, 600V, SCR, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56-06
IRKH56/08A Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH56-06S90 vs IRKH56/08A
IRKH56/06 Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56/06
IRKH56-08S90 Silicon Controlled Rectifier, 86.35A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56-08S90
IRKH56/06A Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 International Rectifier IRKH56-06S90 vs IRKH56/06A
IRKH56-04S90 Silicon Controlled Rectifier, 86.35A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA International Rectifier IRKH56-06S90 vs IRKH56-04S90
IRKH56/08A Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies IRKH56-06S90 vs IRKH56/08A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKH56-06S90 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKH56-06S90 by International Rectifier

Select Manufacturer
Which Manufacturer of IRKH56-06S90 would you like to use for your alert(s)?
  • Please alert me when IRKH56-06S90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKH56-06S90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKH56-06S90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKH56-06S90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKH56-06S90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKH56-06S90 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: