Part Details for IRKH41-04S90 by International Rectifier
Overview of IRKH41-04S90 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKH41-04S90
IRKH41-04S90 CAD Models
IRKH41-04S90 Part Data Attributes:
|
IRKH41-04S90
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKH41-04S90
International Rectifier
Silicon Controlled Rectifier, 62.8A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X5 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 890 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 62.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for IRKH41-04S90
This table gives cross-reference parts and alternative options found for IRKH41-04S90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH41-04S90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH41-04 | 62.8A, 400V, SCR, TO-240AA | International Rectifier | IRKH41-04S90 vs IRKH41-04 |
IRKH41/06A | Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH41-04S90 vs IRKH41/06A |
IRKH27-16S90 | 39.25A, 1600V, SCR, TO-240AA | International Rectifier | IRKH41-04S90 vs IRKH27-16S90 |
IRKH41/06S90 | Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41-04S90 vs IRKH41/06S90 |
IRKH41/08 | Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41-04S90 vs IRKH41/08 |
IRKH41/08A | Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH41-04S90 vs IRKH41/08A |
IRKH41/06 | Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41-04S90 vs IRKH41/06 |
IRKH41/04A | Silicon Controlled Rectifier, 100A I(T)RMS, 45000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | Vishay Intertechnologies | IRKH41-04S90 vs IRKH41/04A |
IRKH27/16S90 | Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41-04S90 vs IRKH27/16S90 |
IRKH41/04A | Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH41-04S90 vs IRKH41/04A |