Part Details for IRKH41/04A by Vishay Intertechnologies
Overview of IRKH41/04A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKH41/04A
IRKH41/04A CAD Models
IRKH41/04A Part Data Attributes:
|
IRKH41/04A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRKH41/04A
Vishay Intertechnologies
Silicon Controlled Rectifier, 100A I(T)RMS, 45000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | ADD-A-PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | ADD-A-PAK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 985 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 45000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 100 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for IRKH41/04A
This table gives cross-reference parts and alternative options found for IRKH41/04A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH41/04A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH41-04 | 62.8A, 400V, SCR, TO-240AA | International Rectifier | IRKH41/04A vs IRKH41-04 |
IRKH41/06A | Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH41/04A vs IRKH41/06A |
IRKH41-04S90 | Silicon Controlled Rectifier, 62.8A I(T)RMS, 40000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41/04A vs IRKH41-04S90 |
IRKH27-16S90 | 39.25A, 1600V, SCR, TO-240AA | International Rectifier | IRKH41/04A vs IRKH27-16S90 |
IRKH41/06S90 | Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41/04A vs IRKH41/06S90 |
IRKH41/08 | Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41/04A vs IRKH41/08 |
IRKH41/08A | Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH41/04A vs IRKH41/08A |
IRKH41/06 | Silicon Controlled Rectifier, 100A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41/04A vs IRKH41/06 |
IRKH27/16S90 | Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKH41/04A vs IRKH27/16S90 |
IRKH41/04A | Silicon Controlled Rectifier, 70.65A I(T)RMS, 45000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKH41/04A vs IRKH41/04A |