IRGP20B120U-E
Description: Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN

Overview of IRGP20B120U-E by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRGP20B120U-E by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGP20B120U-E by Infineon Technologies AG

IRGP20B120U-E
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
40 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
228 ns
Turn-on Time-Nom (ton)
70 ns
Want to compare parts?
  1. IRGP20B120U-E
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN
    VS

Alternate Parts for IRGP20B120U-E

This table gives cross-reference parts and alternative options found for IRGP20B120U-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGP20B120U-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRGP20B120U-EPBF Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN International Rectifier IRGP20B120U-E vs IRGP20B120U-EPBF
Part Number Description Manufacturer Compare
1MB20D-060 Insulated Gate Bipolar Transistor, 38A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN Fuji Electric Co Ltd IRGP20B120U-E vs 1MB20D-060
APT35GN120SG Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel Microchip Technology Inc IRGP20B120U-E vs APT35GN120SG
IRGBC40U Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRGP20B120U-E vs IRGBC40U
IRGPC50U Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC International Rectifier IRGP20B120U-E vs IRGPC50U
HGTD7N60C3S9A 14A,600V, UFS Series N-Channel IGBTs, 2500-REEL onsemi IRGP20B120U-E vs HGTD7N60C3S9A
HGTP12N60C3 Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB, Fairchild Semiconductor Corporation IRGP20B120U-E vs HGTP12N60C3
HGTG7N60A4 Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN Fairchild Semiconductor Corporation IRGP20B120U-E vs HGTG7N60A4
IRG4PC40UPBF Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN Infineon Technologies AG IRGP20B120U-E vs IRG4PC40UPBF
IRG4PC30SPBF Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 Infineon Technologies AG IRGP20B120U-E vs IRG4PC30SPBF
IRGP450U Insulated Gate Bipolar Transistor, 59A I(C), 500V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN International Rectifier IRGP20B120U-E vs IRGP450U

Related Parts for IRGP20B120U-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGP20B120U-E by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGP20B120U-E by Infineon Technologies AG

  • Please alert me when IRGP20B120U-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGP20B120U-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGP20B120U-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGP20B120U-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGP20B120U-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGP20B120U-E by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: