Transistors
IRGB8B60K
Description: Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN

Overview of IRGB8B60K by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRGB8B60K by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components INSULATED GATE BIPOLAR TRANSISTOR, 28A I(C), 600V V(BR)CES, N-CHANNEL, TO-220AB 46
  • 1 $2.5000
  • 12 $2.0000
  • 39 $1.5000
$1.5000 / $2.5000 Buy Now
Quest Components INSULATED GATE BIPOLAR TRANSISTOR, 28A I(C), 600V V(BR)CES, N-CHANNEL, TO-220AB 4562
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now

CAD Models for IRGB8B60K by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGB8B60K by International Rectifier

IRGB8B60K
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
28 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Fall Time-Max (tf)
56 ns
Gate-Emitter Thr Voltage-Max
5.5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
140 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
26 ns
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
220 ns
Turn-on Time-Nom (ton)
43 ns
Want to compare parts?
  1. IRGB8B60K
    International Rectifier
    Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for IRGB8B60K

This table gives cross-reference parts and alternative options found for IRGB8B60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGB8B60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRGB8B60K Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG IRGB8B60K vs IRGB8B60K
IRGB8B60KPBF Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRGB8B60K vs IRGB8B60KPBF
Part Number Description Manufacturer Compare
IRGB8B60KPBF Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRGB8B60K vs IRGB8B60KPBF
IRGB8B60KPBF Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Infineon Technologies AG IRGB8B60K vs IRGB8B60KPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGB8B60K by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGB8B60K by International Rectifier

  • Please alert me when IRGB8B60K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRGB8B60K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGB8B60K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRGB8B60K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGB8B60K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGB8B60K by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: