Part Details for IRG4RC10KTRLPBF by Infineon Technologies AG
Overview of IRG4RC10KTRLPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4RC10KTRLPBF
IRG4RC10KTRLPBF CAD Models
IRG4RC10KTRLPBF Part Data Attributes:
|
IRG4RC10KTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4RC10KTRLPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 417 ns | |
Turn-on Time-Nom (ton) | 38 ns |
Alternate Parts for IRG4RC10KTRLPBF
This table gives cross-reference parts and alternative options found for IRG4RC10KTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4RC10KTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4RC10KTRLPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KTRLPBF vs IRG4RC10KTRLPBF |
IRG4RC10KTRPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | IRG4RC10KTRLPBF vs IRG4RC10KTRPBF |
IRG4RC10KTRRPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | IRG4RC10KTRLPBF vs IRG4RC10KTRRPBF |
IRG4RC10KPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KTRLPBF vs IRG4RC10KPBF |
IRG4RC10K | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KTRLPBF vs IRG4RC10K |
IRG4RC10KTRL | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KTRLPBF vs IRG4RC10KTRL |
IRG4RC10KTRRPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KTRLPBF vs IRG4RC10KTRRPBF |
IRG4RC10KTRL | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Infineon Technologies AG | IRG4RC10KTRLPBF vs IRG4RC10KTRL |
IRG4RC10KTRPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | IRG4RC10KTRLPBF vs IRG4RC10KTRPBF |