IRG4BH20K-S
Description: Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3

Overview of IRG4BH20K-S by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRG4BH20K-S by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4BH20K-S by Infineon Technologies AG

IRG4BH20K-S
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
PLASTIC, D2PAK-3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
11 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
720 ns
Turn-on Time-Nom (ton)
51 ns
Want to compare parts?
  1. IRG4BH20K-S
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3
    VS

Alternate Parts for IRG4BH20K-S

This table gives cross-reference parts and alternative options found for IRG4BH20K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BH20K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4BH20K-STRRPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRG4BH20K-S vs IRG4BH20K-STRRPBF
IRG4BH20K-STRRPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BH20K-S vs IRG4BH20K-STRRPBF
IRG4BH20K-STRR Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRG4BH20K-S vs IRG4BH20K-STRR
IRG4BH20K-SPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BH20K-S vs IRG4BH20K-SPBF
Part Number Description Manufacturer Compare
IRG4BH20K-STRRPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BH20K-S vs IRG4BH20K-STRRPBF
IRG4BH20K-STRRPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRG4BH20K-S vs IRG4BH20K-STRRPBF
IRG4BH20K-STRR Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRG4BH20K-S vs IRG4BH20K-STRR
IRG4BH20K-SPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRG4BH20K-S vs IRG4BH20K-SPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4BH20K-S by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4BH20K-S by Infineon Technologies AG

  • Please alert me when IRG4BH20K-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRG4BH20K-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4BH20K-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRG4BH20K-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4BH20K-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4BH20K-S by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: