Part Details for IRG4BH20K-SPBF by Infineon Technologies AG
Overview of IRG4BH20K-SPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRG4BH20K-SPBF
IRG4BH20K-SPBF CAD Models
IRG4BH20K-SPBF Part Data Attributes
|
IRG4BH20K-SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4BH20K-SPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-08-19 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 11 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 51 ns |
Alternate Parts for IRG4BH20K-SPBF
This table gives cross-reference parts and alternative options found for IRG4BH20K-SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BH20K-SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4BH20K-STRLPBF | Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRG4BH20K-SPBF vs IRG4BH20K-STRLPBF |
IRG4BH20K-STRRPBF | Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRG4BH20K-SPBF vs IRG4BH20K-STRRPBF |
IRG4BH20K-SPBF | Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRG4BH20K-SPBF vs IRG4BH20K-SPBF |