There are no models available for this part yet.
Overview of IRG4BC20UDPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRG4BC20UDPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
South Electronics | IRG4BC20UDPBF | 0 |
|
RFQ |
CAD Models for IRG4BC20UDPBF by Infineon Technologies AG
Part Data Attributes for IRG4BC20UDPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LEAD FREE PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
13 A
|
Collector-Emitter Voltage-Max
|
600 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Fall Time-Max (tf)
|
170 ns
|
Gate-Emitter Thr Voltage-Max
|
6 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
60 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
320 ns
|
Turn-on Time-Nom (ton)
|
55 ns
|
Alternate Parts for IRG4BC20UDPBF
This table gives cross-reference parts and alternative options found for IRG4BC20UDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC20UDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IRG4BC20UDPBF vs SGP13N60UF |
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRG4BC20UDPBF vs IRGBC40U |
STGW12NB60HD | 24A, 600V, N-CHANNEL IGBT, TO-247, TO-247, 3 PIN | STMicroelectronics | IRG4BC20UDPBF vs STGW12NB60HD |
IRG4BC40W | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRG4BC20UDPBF vs IRG4BC40W |
HGTG11N120CND_NL | Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IRG4BC20UDPBF vs HGTG11N120CND_NL |
SGP07N120 | Insulated Gate Bipolar Transistor, 16.5A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IRG4BC20UDPBF vs SGP07N120 |
APT30GT60BRD | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Advanced Power Technology | IRG4BC20UDPBF vs APT30GT60BRD |
IXGH17N100 | Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | IRG4BC20UDPBF vs IXGH17N100 |
IRG4IBC10UDPBF | Insulated Gate Bipolar Transistor, 6.8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, FULL PACK-3 | Infineon Technologies AG | IRG4BC20UDPBF vs IRG4IBC10UDPBF |
IRG4BC15MDPBF | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRG4BC20UDPBF vs IRG4BC15MDPBF |
Related Parts for IRG4BC20UDPBF
-
IRG4BC40SIGBTs
-
CC3220MODASF12MONRMicrocontrollers
-
IRFI840GPower Field-Effect Transistors
-
MAX5022EUASwitching Regulator or Controllers
-
AUIPS7081RTRLPeripheral Drivers
-
LT6204ISOperational Amplifiers
-
HI-8597PSIFLine Driver or Receivers
-
MUR840GRectifier Diodes
-
IRAMX16UP60A-2Motion Control Electronics