Part Details for IRFW614A by Fairchild Semiconductor Corporation
Overview of IRFW614A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFW614A
IRFW614A CAD Models
IRFW614A Part Data Attributes
|
IRFW614A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFW614A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 2.8A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 49 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 8.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFW614A
This table gives cross-reference parts and alternative options found for IRFW614A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFW614A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFW624A | Power Field-Effect Transistor, 4.1A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Samsung Semiconductor | IRFW614A vs IRFW624A |
IRF624SPBF | Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | IRFW614A vs IRF624SPBF |
IRF624S | Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | IRFW614A vs IRF624S |
FQB6N25TM | Power Field-Effect Transistor, 5.5A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IRFW614A vs FQB6N25TM |
IRF624STRR | Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRFW614A vs IRF624STRR |
FQB4N25TM | Power Field-Effect Transistor, 3.6A I(D), 250V, 1.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | IRFW614A vs FQB4N25TM |
IRF624S | Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3 | Vishay Siliconix | IRFW614A vs IRF624S |
IRFW614A | Power Field-Effect Transistor, 2.8A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Samsung Semiconductor | IRFW614A vs IRFW614A |
FQB6N25TM | 5.5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | IRFW614A vs FQB6N25TM |
IRF624S | Power Field-Effect Transistor, 4.4A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | IRFW614A vs IRF624S |