Part Details for IRFS622 by Samsung Semiconductor
Overview of IRFS622 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFS622
IRFS622 CAD Models
IRFS622 Part Data Attributes
|
IRFS622
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRFS622
Samsung Semiconductor
Power Field-Effect Transistor, 4A I(D), 200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS622
This table gives cross-reference parts and alternative options found for IRFS622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD420 | Power Field-Effect Transistor, 0.37A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-4 | International Rectifier | IRFS622 vs IRFD420 |
2SK2146 | TRANSISTOR 2 A, 250 V, 2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRFS622 vs 2SK2146 |
2SJ313 | TRANSISTOR 1 A, 180 V, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRFS622 vs 2SJ313 |
IRFI614G | Power Field-Effect Transistor, 2.1A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | International Rectifier | IRFS622 vs IRFI614G |
IRF820AL | Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | International Rectifier | IRFS622 vs IRF820AL |
IRFS625 | Power Field-Effect Transistor, 2.9A I(D), 250V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Samsung Semiconductor | IRFS622 vs IRFS625 |
2SK2750 | TRANSISTOR 3.5 A, 600 V, 2.2 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10R1B, SC-67, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IRFS622 vs 2SK2750 |
2SK758 | Power Field-Effect Transistor, 5A I(D), 250V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Panasonic Electronic Components | IRFS622 vs 2SK758 |
IRF820ALPBF | Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | IRFS622 vs IRF820ALPBF |
IRFS614A | Power Field-Effect Transistor, 2.1A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | Samsung Semiconductor | IRFS622 vs IRFS614A |