Transistors
IRFR9N20DTR
Description: Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3

Overview of IRFR9N20DTR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRFR9N20DTR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFR9N20DTR by International Rectifier

IRFR9N20DTR
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-252AA
Package Description
PLASTIC, DPAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
100 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
9.4 A
Drain-source On Resistance-Max
0.38 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
38 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR9N20DTR
    International Rectifier
    Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3
    VS

Alternate Parts for IRFR9N20DTR

This table gives cross-reference parts and alternative options found for IRFR9N20DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9N20DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR9N20D Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20D
IRFR9N20DTRRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20DTRRPBF
IRFR9N20DTRL Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRL
IRFR9N20DTRRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRRPBF
IRFR9N20DTRLPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20DTRLPBF
IRFR9N20DTRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRPBF
IRFR9N20D Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20D
IRFR9N20DTRLPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRLPBF
IRFR9N20DPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DPBF
IRFR9N20DTRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20DTRPBF
Part Number Description Manufacturer Compare
IRFR9N20DPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20DPBF
IRFR9N20D Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20D
IRFR9N20DTRL Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRL
IRFR9N20DTRRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRRPBF
IRFR9N20D Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20D
IRFR9N20DTRLPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRLPBF
IRFR9N20DPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DPBF
IRFR9N20DTRLPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20DTRLPBF
IRFR9N20DTRRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9N20DTR vs IRFR9N20DTRRPBF
IRFR9N20DTRPBF Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9N20DTR vs IRFR9N20DTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR9N20DTR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR9N20DTR by International Rectifier

Select Manufacturer
Which Manufacturer of IRFR9N20DTR would you like to use for your alert(s)?
  • Please alert me when IRFR9N20DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR9N20DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR9N20DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR9N20DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR9N20DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR9N20DTR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: