Part Details for IRFR9N20D by International Rectifier
Overview of IRFR9N20D by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9N20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 9.4 A, 200 V, 0.38 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 54 |
|
Buy Now | |
|
ComSIT USA | HEXFET SMPS POWER MOSFET Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | Power MOSFET(Vdss=200V, Rds(on)max=0.38ohm, Id=9.4A) | 6000 |
|
$0.5580 / $0.8360 | Buy Now |
Part Details for IRFR9N20D
IRFR9N20D CAD Models
IRFR9N20D Part Data Attributes
|
IRFR9N20D
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR9N20D
International Rectifier
Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Pulsed Drain Current-Max (IDM) | 38 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9N20D
This table gives cross-reference parts and alternative options found for IRFR9N20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9N20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFR9N20DTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DTRLPBF |
IRFR9N20DTRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DTRPBF |
IRFR9N20D | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20D |
IRFR9N20DPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DPBF |
IRFR9N20DTRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DTRRPBF |
IRFR9N20DPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DPBF |
IRFR9N20DTRRPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DTRRPBF |
IRFR9N20DTRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR9N20D vs IRFR9N20DTRPBF |