Part Details for IRFR9024NC by Infineon Technologies AG
Overview of IRFR9024NC by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR9024NC
IRFR9024NC CAD Models
IRFR9024NC Part Data Attributes
|
IRFR9024NC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR9024NC
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 62 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9024NC
This table gives cross-reference parts and alternative options found for IRFR9024NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9024NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9024NC | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NC vs IRFR9024NC |
IRFR9024NTRLPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRFR9024NC vs IRFR9024NTRLPBF |
IRFR9024NCTRPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NC vs IRFR9024NCTRPBF |
IRFR9024NTR | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR9024NC vs IRFR9024NTR |
IRFR9024NCPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NC vs IRFR9024NCPBF |
AUIRFR9024NTRL | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9024NC vs AUIRFR9024NTRL |
IRFR9024NTRR | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR9024NC vs IRFR9024NTRR |
IRFR9024NTRPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRFR9024NC vs IRFR9024NTRPBF |
IRFR9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR9024NC vs IRFR9024N |
AUIRFR9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NC vs AUIRFR9024N |