Part Details for IRFR3910PBF by Infineon Technologies AG
Overview of IRFR3910PBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR3910PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6973
|
Newark | N Channel Mosfet, 100V, 16A, D-Pak, Transistor Polarity:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:16A, On Resistance Rds(On):0.115Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Infineon IRFR3910PBF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IRFR3910PBF-ND
|
DigiKey | MOSFET N-CH 100V 16A DPAK Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 100V 16A DPAK | 142230 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for IRFR3910PBF
IRFR3910PBF CAD Models
IRFR3910PBF Part Data Attributes:
|
IRFR3910PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR3910PBF
Infineon Technologies AG
Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR3910PBF
This table gives cross-reference parts and alternative options found for IRFR3910PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3910PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR3910TRPBF | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3910PBF vs IRFR3910TRPBF |
IRFR3910 | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR3910PBF vs IRFR3910 |
IRFR3910TRRPBF | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3910PBF vs IRFR3910TRRPBF |
IRFR3910PBF | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3910PBF vs IRFR3910PBF |
IRFR3910 | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRFR3910PBF vs IRFR3910 |
IRFR3910TRR | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR3910PBF vs IRFR3910TRR |
IRFR3910TRPBF | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3910PBF vs IRFR3910TRPBF |
IRFR3910TRLPBF | Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3910PBF vs IRFR3910TRLPBF |