Datasheets
IRFR214TRLPBF by:

Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3

Part Details for IRFR214TRLPBF by International Rectifier

Overview of IRFR214TRLPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRFR214TRLPBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   266
RFQ

Part Details for IRFR214TRLPBF

IRFR214TRLPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFR214TRLPBF Part Data Attributes:

IRFR214TRLPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFR214TRLPBF International Rectifier Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252AA
Package Description LEAD FREE, PLASTIC, DPAK-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 190 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 250 V
Drain Current-Max (ID) 2.2 A
Drain-source On Resistance-Max 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 8.8 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFR214TRLPBF

This table gives cross-reference parts and alternative options found for IRFR214TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR214TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR214TRLPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Siliconix IRFR214TRLPBF vs IRFR214TRLPBF
IRFR214PBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR214TRLPBF vs IRFR214PBF
IRFR214TRRPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR214TRLPBF vs IRFR214TRRPBF
2SK2250-01L Power Field-Effect Transistor, 2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, KPACK-3 Fuji Electric Co Ltd IRFR214TRLPBF vs 2SK2250-01L
IRFR214PBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Siliconix IRFR214TRLPBF vs IRFR214PBF
IRFR214TRRPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Vishay Intertechnologies IRFR214TRLPBF vs IRFR214TRRPBF
IRFR214TRPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR214TRLPBF vs IRFR214TRPBF
IRFR214TRR Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR214TRLPBF vs IRFR214TRR
IRFR214PBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR214TRLPBF vs IRFR214PBF
IRFR214TRPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Siliconix IRFR214TRLPBF vs IRFR214TRPBF
Part Number Description Manufacturer Compare
2SK2250-01S Power Field-Effect Transistor, 2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, KPACK-3 Fuji Electric Co Ltd IRFR214TRLPBF vs 2SK2250-01S
IRFR214TRR Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR214TRLPBF vs IRFR214TRR
IRFR214TRPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Siliconix IRFR214TRLPBF vs IRFR214TRPBF
IRFR214TRLPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR214TRLPBF vs IRFR214TRLPBF
2SK2250-01L Power Field-Effect Transistor, 2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, KPACK-3 Fuji Electric Co Ltd IRFR214TRLPBF vs 2SK2250-01L
IRFR214TRRPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR214TRLPBF vs IRFR214TRRPBF
IRFR214PBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 Vishay Intertechnologies IRFR214TRLPBF vs IRFR214PBF
IRFR214PBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR214TRLPBF vs IRFR214PBF
IRFR214TRLPBF Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 Vishay Siliconix IRFR214TRLPBF vs IRFR214TRLPBF
IRFR214 Power Field-Effect Transistor, 2.2A I(D), 250V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA International Rectifier IRFR214TRLPBF vs IRFR214

IRFR214TRLPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR214TRLPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR214TRLPBF by International Rectifier

  • Please alert me when IRFR214TRLPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR214TRLPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR214TRLPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR214TRLPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR214TRLPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR214TRLPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: