Part Details for IRFP360PBF by Vishay Intertechnologies
Overview of IRFP360PBF by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP360PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2580
|
Newark | Mosfet, N, 400V, 23A, To-247Ac, Transistor Polarity:N Channel, Continuous Drain Current Id:23A, Drain Source Voltage Vds:400V, On Resistance Rds(On):0.2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Vishay IRFP360PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.4200 | Buy Now |
DISTI #
63J6879
|
Newark | N Channel Mosfet, 400V, 23A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:23A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay IRFP360PBF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IRFP360PBF
|
Avnet Americas | MOSFET N-CHANNEL 400V - Bulk (Alt: IRFP360PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2777 / $2.8935 | Buy Now |
DISTI #
844-IRFP360PBF
|
Mouser Electronics | MOSFET 400V N-CH HEXFET RoHS: Compliant | 731 |
|
$2.8500 / $4.6500 | Buy Now |
DISTI #
V99:2348_09219086
|
Arrow Electronics | Trans MOSFET N-CH 400V 23A 3-Pin(3+Tab) TO-247AC Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2414 | Americas - 473 |
|
$2.2660 / $4.3370 | Buy Now |
DISTI #
70078937
|
RS | MOSFET, Power, N-Ch, VDSS 400V, RDS(ON) 0.2Ohm, ID 23A, TO-247AC, PD 280W, VGS +/-20V | Vishay PCS IRFP360PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 455 |
|
$2.6700 | Buy Now |
|
Future Electronics | Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1361Tube |
|
$2.3300 / $2.7000 | Buy Now |
|
Future Electronics | Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 54Tube |
|
$2.3300 / $2.7000 | Buy Now |
DISTI #
81006578
|
Verical | Trans MOSFET N-CH 400V 23A 3-Pin(3+Tab) TO-247AC Min Qty: 25 Package Multiple: 25 Date Code: 2416 | Americas - 825 |
|
$2.5488 | Buy Now |
DISTI #
80016577
|
Verical | Trans MOSFET N-CH 400V 23A 3-Pin(3+Tab) TO-247AC Min Qty: 3 Package Multiple: 1 Date Code: 2414 | Americas - 473 |
|
$2.2660 / $4.3370 | Buy Now |
Part Details for IRFP360PBF
IRFP360PBF CAD Models
IRFP360PBF Part Data Attributes
|
IRFP360PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP360PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 23A I(D), 400V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 1200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 280 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP360PBF
This table gives cross-reference parts and alternative options found for IRFP360PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP360PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP360PBF | Power Field-Effect Transistor, 23A I(D), 400V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | IRFP360PBF vs IRFP360PBF |
IRFP360 | Power Field-Effect Transistor, 23A I(D), 400V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Vishay Siliconix | IRFP360PBF vs IRFP360 |
IRFP360 | Power Field-Effect Transistor, 23A I(D), 400V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Fairchild Semiconductor Corporation | IRFP360PBF vs IRFP360 |
IRFP360PBF | Power Field-Effect Transistor, 23A I(D), 400V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFP360PBF vs IRFP360PBF |