There are no models available for this part yet.
Overview of IRFP3306PBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFP3306PBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N6351
|
Newark | N Channel Mosfet, 60V, 160A, To-247Ac, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:160A, On Resistance Rds(On):0.0033Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:20V Rohs Compliant: Yes |Infineon IRFP3306PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2805 |
|
$1.7900 / $3.6200 | Buy Now | |
DISTI #
IRFP3306PBF-ND
|
DigiKey | MOSFET N-CH 60V 120A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
595 In Stock |
|
$1.5029 / $3.5100 | Buy Now | |
DISTI #
IRFP3306PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP3306PBF) RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 735 Partner Stock |
|
$1.5240 / $1.7160 | Buy Now | |
DISTI #
08N6351
|
Avnet Americas | Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 08N6351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 330 Partner Stock |
|
$1.9500 / $3.5200 | Buy Now | |
DISTI #
IRFP3306PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 160A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP3306PBF) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.5132 | Buy Now | |
DISTI #
942-IRFP3306PBF
|
Mouser Electronics | MOSFETs MOSFT 60V 160A 4.2mOhm 85nC Qg RoHS: Compliant | 1896 |
|
$1.5000 / $3.9100 | Buy Now | |
DISTI #
E02:0323_00175334
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 160A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 | Europe - 4444 |
|
$1.3408 / $2.4449 | Buy Now | |
DISTI #
70017946
|
RS | IRFP3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin TO-247AC | Infineon IRFP3306PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ | |
Future Electronics | Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 375Tube |
|
$1.4800 / $1.6600 | Buy Now | ||
Future Electronics | Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.4800 / $1.6800 | Buy Now |
CAD Models for IRFP3306PBF by Infineon Technologies AG
Part Data Attributes for IRFP3306PBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks, 3 Days
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
184 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
120 A
|
Drain-source On Resistance-Max
|
0.0042 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247AC
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
220 W
|
Pulsed Drain Current-Max (IDM)
|
620 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IRFP3306PBF
-
IRFP044NPBFPower Field-Effect Transistors
-
ATTINY25-20SUMicrocontrollers
-
VNQ5050KTR-EPeripheral Drivers
-
IRS25411STRPBFSwitching Regulator or Controllers
-
IRFD123Small Signal Field-Effect Transistors
-
FFPF30UP20STURectifier Diodes
-
ACPL-C870-000EOther Analog ICs
-
LTC6241HS8Operational Amplifiers
-
UUA1E470MCL1GSFixed Capacitors