Part Details for IRFN350 by International Rectifier
Overview of IRFN350 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFN350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 15 |
|
RFQ |
Part Details for IRFN350
IRFN350 CAD Models
IRFN350 Part Data Attributes
|
IRFN350
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFN350
International Rectifier
Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | HERMETIC SEALED, SMD1, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.415 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/592 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFN350
This table gives cross-reference parts and alternative options found for IRFN350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFN350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFN350 | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | IRFN350 vs IRFN350 |
IRFN350R4 | 11A, 400V, 0.415ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFN350 vs IRFN350R4 |
JANTXV2N7227U | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | IRFN350 vs JANTXV2N7227U |
JANTX2N7227U | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | IRFN350 vs JANTX2N7227U |
IRFN350 | Power Field-Effect Transistor, 11A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFN350 vs IRFN350 |
JANTXV2N7227U | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | International Rectifier | IRFN350 vs JANTXV2N7227U |
2N7227U | Power Field-Effect Transistor, 14A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, ROHS COMPLIANT, U-PKG-3 | Microsemi Corporation | IRFN350 vs 2N7227U |
IRFN350R4 | Power Field-Effect Transistor, 11A I(D), 400V, 0.415ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFN350 vs IRFN350R4 |