Part Details for IRFE430-JQR-B by TT Electronics Resistors
Overview of IRFE430-JQR-B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFE430-JQR-B
IRFE430-JQR-B CAD Models
IRFE430-JQR-B Part Data Attributes
|
IRFE430-JQR-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFE430-JQR-B
TT Electronics Resistors
Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP CARRIER, R-CQCC-N15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 1.725 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IRFE430-JQR-B
This table gives cross-reference parts and alternative options found for IRFE430-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE430-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6802U | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | Infineon Technologies AG | IRFE430-JQR-B vs JANTX2N6802U |
JANTXV2N6802U | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | Infineon Technologies AG | IRFE430-JQR-B vs JANTXV2N6802U |
IRFE430PBF | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | International Rectifier | IRFE430-JQR-B vs IRFE430PBF |
IRFE430 | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 | TT Electronics Resistors | IRFE430-JQR-B vs IRFE430 |
IRFE430-JQR-BE4 | 2.5A, 500V, 1.725ohm, N-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE430-JQR-B vs IRFE430-JQR-BE4 |
IRFE430-JQR-B | 2.5A, 500V, 1.725ohm, N-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE430-JQR-B vs IRFE430-JQR-B |
IRFE430 | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | International Rectifier | IRFE430-JQR-B vs IRFE430 |
JANTX2N6802U | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | International Rectifier | IRFE430-JQR-B vs JANTX2N6802U |
IRFE430 | Power Field-Effect Transistor, 2.5A I(D), 500V, 1.725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | Infineon Technologies AG | IRFE430-JQR-B vs IRFE430 |
IRFE430 | 2.5A, 500V, 1.725ohm, N-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE430-JQR-B vs IRFE430 |