There are no models available for this part yet.
Overview of IRFD210 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFD210 by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | MOSFET Transistor, N-Channel, TO-250VAR | 300 |
|
$1.1625 / $2.3250 | Buy Now |
CAD Models for IRFD210 by Intersil Corporation
Part Data Attributes for IRFD210 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
HEXDIP-4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
0.6 A
|
Drain-source On Resistance-Max
|
1.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDIP-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFD210
This table gives cross-reference parts and alternative options found for IRFD210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD210 | 600mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Rochester Electronics LLC | IRFD210 vs IRFD210 |
IRFD221 | 800mA, 150V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | IRFD210 vs IRFD221 |
IRFD221 | Small Signal Field-Effect Transistor, 0.8A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Harris Semiconductor | IRFD210 vs IRFD221 |
IRFD212 | Small Signal Field-Effect Transistor, 0.45A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | IRFD210 vs IRFD212 |
IRFD212 | 450mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | IRFD210 vs IRFD212 |
IRFD211 | 600mA, 150V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Intersil Corporation | IRFD210 vs IRFD211 |
IRFD221 | 800mA, 150V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Rochester Electronics LLC | IRFD210 vs IRFD221 |
IRFD211 | 600mA, 150V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | IRFD210 vs IRFD211 |
IRFD212 | 450mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Intersil Corporation | IRFD210 vs IRFD212 |
IRFD221 | Small Signal Field-Effect Transistor, 0.8A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | IRFD210 vs IRFD221 |