Datasheets
IRF640 by:

18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Part Details for IRF640 by Rochester Electronics LLC

Overview of IRF640 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRF640

IRF640 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF640 Part Data Attributes

IRF640 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
IRF640 Rochester Electronics LLC 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Avalanche Energy Rating (Eas) 580 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 18 A
Drain-source On Resistance-Max 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF640

This table gives cross-reference parts and alternative options found for IRF640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF640-006 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF640 vs IRF640-006
IRF640 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation IRF640 vs IRF640
IRF640-009 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF640 vs IRF640-009
IRF640PBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix IRF640 vs IRF640PBF
IRF640 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF640 vs IRF640
IRF640PBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF640 vs IRF640PBF
IRF640 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRF640 vs IRF640
Part Number Description Manufacturer Compare
IRF640PBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix IRF640 vs IRF640PBF
2SK891 TRANSISTOR 18 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power Toshiba America Electronic Components IRF640 vs 2SK891
IRF640-006 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF640 vs IRF640-006
IRF640N Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products IRF640 vs IRF640N
2SK2382 TRANSISTOR 15 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, SC-67, 3 PIN, FET General Purpose Power Toshiba America Electronic Components IRF640 vs 2SK2382
IRF640N Power Field-Effect Transistor, 18A I(D), 200V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN International Rectifier IRF640 vs IRF640N
IRF640PBF Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF640 vs IRF640PBF
IRF640 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRF640 vs IRF640
IRF640 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC IRF640 vs IRF640
IRF640 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF640 vs IRF640

IRF640 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF640 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF640 by Rochester Electronics LLC

  • Please alert me when IRF640 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF640 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF640 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF640 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF640.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF640 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: