IRF630 by:

IRF630

Part Details for IRF630 by onsemi

Overview of IRF630 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRF630

IRF630 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF630 Part Data Attributes

IRF630 onsemi
Buy Now
Compare Parts:
IRF630 onsemi IRF630
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Configuration SINGLE
Drain Current-Max (ID) 9 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 75 W
Surface Mount NO
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for IRF630

This table gives cross-reference parts and alternative options found for IRF630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF630PBF Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF630 vs IRF630PBF
IRF630 9A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation IRF630 vs IRF630
IRF630 Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IRF630 vs IRF630
IRF630PBF Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix IRF630 vs IRF630PBF
IRF630 Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF630 vs IRF630

IRF630 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF630 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF630 by onsemi

  • Please alert me when IRF630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF630 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: