-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7319
|
Newark | N Channel, Mosfet, 100V, 33A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:33A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF540NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104755 |
|
$0.4840 / $0.5710 | Buy Now |
DISTI #
IRF540NPBF-ND
|
DigiKey | MOSFET N-CH 100V 33A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
139653 In Stock |
|
$0.5002 / $0.9400 | Buy Now |
DISTI #
IRF540NPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF540NPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 336373 |
|
$0.3704 / $0.3924 | Buy Now |
DISTI #
63J7319
|
Avnet Americas | Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 15006 Partner Stock |
|
$0.6920 / $1.1400 | Buy Now |
DISTI #
942-IRF540NPBF
|
Mouser Electronics | MOSFET MOSFT 100V 33A 44mOhm 47.3nC RoHS: Compliant | 33186 |
|
$0.5010 / $1.1000 | Buy Now |
DISTI #
E02:0323_00010809
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 33A 3-Pin(3+Tab) TO-220AB Full-Pak Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Europe - 47146 |
|
$0.2689 / $0.7404 | Buy Now |
DISTI #
V36:1790_06385751
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 33A 3-Pin(3+Tab) TO-220AB Full-Pak Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 8044 |
|
$0.4643 / $0.9939 | Buy Now |
DISTI #
V99:2348_06385751
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 33A 3-Pin(3+Tab) TO-220AB Full-Pak Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 1882 |
|
$0.4647 / $0.9959 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 44 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 138250Tube |
|
$0.4300 / $0.5250 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 44 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 4700Tube |
|
$0.2650 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF540NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF540NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 185 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF540NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF540NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF512 | 4.9A, 100V, 0.74ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | IRF540NPBF vs IRF512 |
IRF540N | Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRF540NPBF vs IRF540N |
IRF512-009 | Power Field-Effect Transistor, 4.9A I(D), 100V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF540NPBF vs IRF512-009 |
IRF540N | 28A, 100V, 0.077ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF540NPBF vs IRF540N |
IRF512 | Power Field-Effect Transistor, 4.9A I(D), 100V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | IRF540NPBF vs IRF512 |
IRF540N | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | IRF540NPBF vs IRF540N |
IRF540NPBF | Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRF540NPBF vs IRF540NPBF |
2SK2050 | Power Field-Effect Transistor, 30A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fuji Electric Co Ltd | IRF540NPBF vs 2SK2050 |
IRF512 | 3.5A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | IRF540NPBF vs IRF512 |
IRF512-006 | Power Field-Effect Transistor, 4.9A I(D), 100V, 0.74ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | IRF540NPBF vs IRF512-006 |