-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5759
|
Newark | P Channel Mosfet, -55V, -74A, To-262, Channel Type:P Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:74A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF4905LPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11088 |
|
$1.1300 / $2.5400 | Buy Now |
DISTI #
448-IRF4905LPBF-ND
|
DigiKey | MOSFET P-CH 55V 42A TO262 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10714 In Stock |
|
$1.0972 / $1.8400 | Buy Now |
DISTI #
IRF4905LPBF
|
Avnet Americas | Trans MOSFET P-CH 55V 70A 3-Pin(3+Tab) TO-262 - Rail/Tube (Alt: IRF4905LPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 500 |
|
$0.9875 / $1.2070 | Buy Now |
DISTI #
942-IRF4905LPBF
|
Mouser Electronics | MOSFET MOSFT PCh -55V -74A 20mOhm 120nC RoHS: Compliant | 1411 |
|
$1.0900 / $1.8400 | Buy Now |
DISTI #
E02:0323_00176179
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 70A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Europe - 1000 |
|
$0.9803 / $1.4892 | Buy Now |
DISTI #
V99:2348_13890392
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 70A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 403 |
|
$0.9567 / $1.3215 | Buy Now |
DISTI #
V36:1790_13890392
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 70A 3-Pin(3+Tab) TO-262 Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 | Americas - 3 |
|
$0.8561 | Buy Now |
DISTI #
70017189
|
RS | MOSFET, Power, P-Ch, VDSS -55V, RDS(ON) 20 Milliohms, ID -70A, TO-262,PD 170W, gFS 19S | Infineon IRF4905LPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.7200 | RFQ |
|
Future Electronics | Single P-Channel 55 V 20 mOhm 180 nC HEXFET® Power Mosfet - TO-262-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.1900 | Buy Now |
|
Future Electronics | Single P-Channel 55 V 20 mOhm 180 nC HEXFET® Power Mosfet - TO-262-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.0800 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF4905LPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF4905LPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF4905LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF4905LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF4905L | Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Infineon Technologies AG | IRF4905LPBF vs IRF4905L |