Part Details for IRF4905L by International Rectifier
Overview of IRF4905L by International Rectifier
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF4905L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-262AA | 12 |
|
$1.6560 / $1.8000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-262AA | 44 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-262AA | 24 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-262AA | 16 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-262AA | 32 |
|
$1.6500 / $3.3000 | Buy Now |
|
Chip1Cloud | Power MOSFET(Vdss=-55V, Rds(on)=0.02ohm, Id=-74A) | 15000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$2.7500 / $4.2300 | Buy Now |
Part Details for IRF4905L
IRF4905L CAD Models
IRF4905L Part Data Attributes
|
IRF4905L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF4905L
International Rectifier
Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-262AA | |
Package Description | TO-262, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 930 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 74 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF4905L
This table gives cross-reference parts and alternative options found for IRF4905L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF4905L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF4905LPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN | Infineon Technologies AG | IRF4905L vs IRF4905LPBF |
IRF4905L | Power Field-Effect Transistor, 74A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Infineon Technologies AG | IRF4905L vs IRF4905L |