IRF323
Description: TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,2.8A I(D),TO-204AA

Overview of IRF323 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRF323 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF323 by Intersil Corporation

IRF323
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
2.8 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. IRF323
    Intersil Corporation
    TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,2.8A I(D),TO-204AA
    VS

Alternate Parts for IRF323

This table gives cross-reference parts and alternative options found for IRF323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF323 Power Field-Effect Transistor, 2.8A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF323 vs IRF323
IRF323 Power Field-Effect Transistor, 2.8A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier IRF323 vs IRF323
IRF323 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET FCI Semiconductor IRF323 vs IRF323
IRF323 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Samsung Semiconductor IRF323 vs IRF323
IRF323 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Thomson Consumer Electronics IRF323 vs IRF323
Part Number Description Manufacturer Compare
IRF333R Power Field-Effect Transistor, 4.5A I(D), 350V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF323 vs IRF333R
2N6759 Power Field-Effect Transistor, 4.5A I(D), 350V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF323 vs 2N6759
2N6759R1 4.5A, 350V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited IRF323 vs 2N6759R1
UFN323 Power Field-Effect Transistor, 2.5A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF323 vs UFN323
2N6759 4.5A, 350V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Motorola Mobility LLC IRF323 vs 2N6759
2N6759 Power Field-Effect Transistor, 4.5A I(D), 350V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor IRF323 vs 2N6759
2N6759R1 Power Field-Effect Transistor, 4.5A I(D), 350V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors IRF323 vs 2N6759R1
MTM5N35 5A, 350V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Motorola Mobility LLC IRF323 vs MTM5N35
VN2450N8-G 0.25A, 500V, 13ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA Microchip Technology Inc IRF323 vs VN2450N8-G
IRF333 TRANSISTOR,MOSFET,N-CHANNEL,350V V(BR)DSS,4.5A I(D),TO-3 Intersil Corporation IRF323 vs IRF333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF323 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF323 by Intersil Corporation

Select Manufacturer
Which Manufacturer of IRF323 would you like to use for your alert(s)?
  • Please alert me when IRF323 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF323 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF323 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF323 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF323.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF323 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: