Part Details for IRF2804S-7PPBF by International Rectifier
Overview of IRF2804S-7PPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF2804S-7PPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 459 |
|
$2.6400 / $4.8000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for IRF2804S-7PPBF
IRF2804S-7PPBF CAD Models
IRF2804S-7PPBF Part Data Attributes
|
IRF2804S-7PPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF2804S-7PPBF
International Rectifier
Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1050 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 1360 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF2804S-7PPBF
This table gives cross-reference parts and alternative options found for IRF2804S-7PPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF2804S-7PPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF2804S-7P | Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7 | Infineon Technologies AG | IRF2804S-7PPBF vs IRF2804S-7P |
IRF2804S-7PTRLPBF | Power Field-Effect Transistor, 160A I(D), 40V, 0.0016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-7 | International Rectifier | IRF2804S-7PPBF vs IRF2804S-7PTRLPBF |