Part Details for IRF251 by International Rectifier
Overview of IRF251 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF251
IRF251 CAD Models
IRF251 Part Data Attributes
|
IRF251
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF251
International Rectifier
Power Field-Effect Transistor, 30A I(D), 150V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-240AE | |
Package Description | TO-204AE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF251
This table gives cross-reference parts and alternative options found for IRF251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF253 | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF251 vs IRF253 |
2N6765 | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF251 vs 2N6765 |
IRF253 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Littelfuse Inc | IRF251 vs IRF253 |
2N6765 | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF251 vs 2N6765 |
2N6765R1 | 25A, 150V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF251 vs 2N6765R1 |
2N6765 | 25A, 150V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF251 vs 2N6765 |
UFN253 | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF251 vs UFN253 |
2N6765 | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF251 vs 2N6765 |
IRF253 | 25A, 150V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF251 vs IRF253 |
IRF253 | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN | International Rectifier | IRF251 vs IRF253 |