Part Details for IRF130 by National Semiconductor Corporation
Overview of IRF130 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF130
IRF130 CAD Models
IRF130 Part Data Attributes
|
IRF130
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF130
National Semiconductor Corporation
TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,14A I(D),TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRF130
This table gives cross-reference parts and alternative options found for IRF130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF132 | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,12A I(D),TO-204AA | National Semiconductor Corporation | IRF130 vs IRF132 |
IRF131 | IRF131 | Texas Instruments | IRF130 vs IRF131 |
IRF130 | IRF130, TO3-3 | New England Semiconductor | IRF130 vs IRF130 |
2N6756 | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,TO-3 | National Semiconductor Corporation | IRF130 vs 2N6756 |
2N6756 | Power Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET, | New England Semiconductor | IRF130 vs 2N6756 |
IRF130 | IRF130 | Advanced Semiconductor Inc | IRF130 vs IRF130 |
IRF131 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Samsung Semiconductor | IRF130 vs IRF131 |
IRF130 | IRF130 | Texas Instruments | IRF130 vs IRF130 |
IRF132 | IRF132 | Texas Instruments | IRF130 vs IRF132 |
IRF130 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | IRF130 vs IRF130 |