Part Details for IR3310STRR by International Rectifier
Overview of IR3310STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IR3310STRR
IR3310STRR CAD Models
IR3310STRR Part Data Attributes
|
IR3310STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3310STRR
International Rectifier
Peripheral Driver, 1 Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |