-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2304SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9680 In Stock |
|
$0.9600 / $1.6600 | Buy Now |
DISTI #
IR2304SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR2304SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IR2304SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 60mA 220ns RoHS: Compliant | 7380 |
|
$0.9600 / $1.7200 | Buy Now |
DISTI #
V36:1790_13891679
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 20 Weeks Date Code: 2433 | Americas - 3700 |
|
$0.8609 / $0.8888 | Buy Now |
DISTI #
E02:0323_00176786
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2433 | Europe - 3210 |
|
$0.9222 / $1.6390 | Buy Now |
DISTI #
70018145
|
RS | HALF BRIDGE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, 8-LEAD SOIC | Infineon IR2304SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | IR2304 Series 600 V 130 mA 10 - 20 Vo Soft Turn On Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.9300 / $1.0700 | Buy Now |
DISTI #
84349368
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 Date Code: 2433 | Americas - 3700 |
|
$0.8609 / $0.8888 | Buy Now |
DISTI #
84875131
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2433 | Americas - 3210 |
|
$0.9408 / $1.6719 | Buy Now |
|
Rochester Electronics | IR2304 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 93 |
|
$0.9095 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2304SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2304SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.32 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2304SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2304SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2304SPBF | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | IR2304SPBF vs IR2304SPBF |
IR2304S | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, MS-012AA, SOIC-8 | IR2304SPBF vs IR2304S |