Part Details for IR2235PBF by International Rectifier
Overview of IR2235PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR2235PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2235PBF-ND
|
DigiKey | 3-PHASE BRIDGE DRIVER Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
790 In Stock |
|
$20.1900 | Buy Now |
|
Quest Components | 0.5 A 3 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDIP28 | 1348 |
|
$26.5800 / $35.4400 | Buy Now |
|
Rochester Electronics | IR2235 - Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5471 |
|
$17.3300 / $20.3800 | Buy Now |
Part Details for IR2235PBF
IR2235PBF CAD Models
IR2235PBF Part Data Attributes
|
IR2235PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2235PBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.405 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 1 µs | |
Width | 15.24 mm |