-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2482
|
Newark | Driver, Mosfet, High/Low Side, 2181, Driver Configuration:High Side And Low Side, Peak Output Current:2.3A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:180Ns, Output Rohs Compliant: Yes |Infineon IR2181SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3493 |
|
$2.3000 / $3.3700 | Buy Now |
DISTI #
IR2181SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6020 In Stock |
|
$1.9965 / $3.0100 | Buy Now |
DISTI #
IR2181SPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv, 8-Pin SOIC EL, Pb Free, Tube - Rail/Tube (Alt: IR2181SPBF) RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 4485 |
|
$2.1038 / $2.5546 | Buy Now |
DISTI #
942-IR2181SPBF
|
Mouser Electronics | Gate Drivers High Low Side DRVR 600V 10 to 20V RoHS: Compliant | 3863 |
|
$1.9200 / $2.6500 | Buy Now |
DISTI #
V99:2348_13891880
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 | Americas - 3634 |
|
$2.0120 / $2.2800 | Buy Now |
DISTI #
E02:0323_00010746
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 | Europe - 2019 |
|
$1.8038 / $2.4795 | Buy Now |
DISTI #
V36:1790_13891880
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 | Americas - 230 |
|
$1.7540 / $1.8400 | Buy Now |
DISTI #
70017151
|
RS | HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, SEPARATE HIGH AND LO | Infineon IR2181SPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $3.4900 | RFQ |
|
Future Electronics | IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Lead time: 20 Weeks Container: Tube | 3135Tube |
|
$2.0300 / $2.1700 | Buy Now |
DISTI #
64994341
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 3634 |
|
$2.0120 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2181SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2181SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2181SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2181SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2181S | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2181SPBF vs IR2181S |
IR2181SPBF | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2181SPBF vs IR2181SPBF |