-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2481
|
Newark | Driver, Mosfet, High/Low Side, 2181, Driver Configuration:High Side And Low Side, Peak Output Current:2.3A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:180Ns, Output Rohs Compliant: Yes |Infineon IR2181PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70017187
|
RS | HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, SEPARATE HIGH AND LO | Infineon IR2181PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.7000 | RFQ |
DISTI #
7924211
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 4900 |
|
$2.9335 | Buy Now |
|
Rochester Electronics | IR2181 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 79 |
|
$2.6700 / $3.1400 | Buy Now |
|
Chip1Cloud | HIGH AND LOW SIDE DRIVER | IC DRIVER HIGH/LOW SIDE 8DIP | 3030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2181PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2181PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-001AB, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.27 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2181PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2181PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2181S | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2181PBF vs IR2181S |