-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2451
|
Newark | Driver, Mosfet, 3Ph High/Low, 2136, Driver Configuration:3 Phase Bridge, Peak Output Current:350Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:28Pins, Input Delay:400Ns, Output Delay:380Ns, Rohs Compliant: Yes |Infineon IR2136PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.5400 | Buy Now |
DISTI #
IR2136PBF
|
Avnet Americas | MOSFET DRVR 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin PDIP W - Rail/Tube (Alt: IR2136PBF) RoHS: Not Compliant Min Qty: 494 Package Multiple: 13 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IR2136 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4107 |
|
$2.9100 / $3.4200 | Buy Now |
DISTI #
SP001544476
|
EBV Elektronik | MOSFET DRVR 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin PDIP W (Alt: SP001544476) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2136PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2136PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.405 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for IR2136PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2136 | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2136PBF vs IR2136 |
IR2136 | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Infineon Technologies AG | IR2136PBF vs IR2136 |
IR2136PBF | Half Bridge Based MOSFET Driver, 0.35A, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2136PBF vs IR2136PBF |