IR2133JTRPBF
Description: Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32

Overview of IR2133JTRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for IR2133JTRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 49AC0340
Newark Mosfet/Igbt Driver, Half Bridge, Plcc-44, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:44Pins, Ic Case/Package:Plcc, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IR2133JTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $8.2300
  • 10 $7.3700
  • 25 $7.0100
  • 50 $6.2900
  • 100 $5.7600
  • 250 $5.1700
  • 500 $4.9000
  • 1,000 $4.6100
$4.6100 / $8.2300 Buy Now
DISTI # 33K5188
Newark Mosfet Driver, 3Phase Bridge, Lcc-44, Full Reel, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:44Pins, Ic Case/Package:Lcc, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Infineon IR2133JTRPBF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 500 $4.2600
$4.2600 Buy Now
DISTI # IR2133JPBFCT-ND
DigiKey IC GATE DRVR HALF-BRIDGE 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $8.5100
  • 500 $4.1084
$4.1084 / $8.5100 Buy Now
DISTI # IR2133JTRPBF
Avnet Americas MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2133JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 942-IR2133JTRPBF
Mouser Electronics Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime RoHS: Compliant 759
  • 1 $7.8900
  • 10 $7.1300
  • 100 $6.6300
  • 250 $6.3100
  • 500 $4.1000
$4.1000 / $7.8900 Buy Now
Future Electronics IR2133 Series Single 20 V Surface Mount 3 Phase Bridge Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 500 $4.1400
  • 1,000 $4.0200
$4.0200 / $4.1400 Buy Now
DISTI # 75723711
Verical Driver 6-OUT High and Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2250 Americas - 500
  • 4 $7.8875
  • 10 $7.1250
  • 50 $6.8000
  • 100 $6.4250
  • 200 $6.4125
  • 500 $5.9125
$5.9125 / $7.8875 Buy Now
DISTI # C1S322000575983
Chip1Stop Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 500
  • 1 $6.3100
  • 10 $5.7000
  • 50 $5.4400
  • 100 $5.1400
  • 200 $5.1300
  • 500 $4.7300
$4.7300 / $6.3100 Buy Now
DISTI # SP001547776
EBV Elektronik MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R (Alt: SP001547776) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
LCSC Half Bridge 6 250mA 90ns 40ns 10V20V 500mA PLCC-32(16.6x16.6) Gate Drivers ROHS 2
  • 1 $8.1597
  • 10 $7.8995
$7.8995 / $8.1597 Buy Now

CAD Models for IR2133JTRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IR2133JTRPBF by Infineon Technologies AG

IR2133JTRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
QCCJ, LDCC44,.7SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PQCC-J32
JESD-609 Code
e3
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of Functions
3
Number of Terminals
32
Output Peak Current Limit-Nom
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.95 µs
Turn-on Time
1 µs
Width
16.5862 mm
Want to compare parts?
  1. IR2133JTRPBF
    Infineon Technologies AG
    Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32
    VS

Alternate Parts for IR2133JTRPBF

This table gives cross-reference parts and alternative options found for IR2133JTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2133JTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IR2133JPBF Half Bridge Based MOSFET Driver, 0.5A, CMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 International Rectifier IR2133JTRPBF vs IR2133JPBF
IR2133JTR Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 International Rectifier IR2133JTRPBF vs IR2133JTR
IR2133JTRPBF Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 International Rectifier IR2133JTRPBF vs IR2133JTRPBF
IR2133J Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 Infineon Technologies AG IR2133JTRPBF vs IR2133J
Part Number Description Manufacturer Compare
IR2133J Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 Infineon Technologies AG IR2133JTRPBF vs IR2133J
IR2133JPBF Half Bridge Based MOSFET Driver, 0.5A, CMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 International Rectifier IR2133JTRPBF vs IR2133JPBF
IR2133JTR Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 International Rectifier IR2133JTRPBF vs IR2133JTR
IR2133JTRPBF Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 International Rectifier IR2133JTRPBF vs IR2133JTRPBF
IR2133JPBF Half Bridge Based MOSFET Driver, 0.5A, CMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 Infineon Technologies AG IR2133JTRPBF vs IR2133JPBF

Related Parts for IR2133JTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2133JTRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2133JTRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IR2133JTRPBF would you like to use for your alert(s)?
  • Please alert me when IR2133JTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR2133JTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2133JTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR2133JTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2133JTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2133JTRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: